| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-530 |
634-015-263-530
| Heilind Number: | EDA634-015-263-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-530 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for secure and efficient electrical connections. Designed for high-performance applications, this receptacle features three rows of 15 gold flash contacts, ensuring reliable conductivity. With a robust steel shell and nickel plating, it guarantees durability in harsh environments. The innovative boardlocks mount type and PC tail termination method simplify installation, while the 4-40 threaded fixed standoff mating retention type enhances stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for various industrial and electronic systems. Trust in its quality and performance for seamless connectivity.

