| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-531 |
634-015-263-531
| Heilind Number: | EDA634-015-263-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-531 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal power transmission, it boasts a durable steel shell with nickel plating for reliable signal conductivity. Featuring 15 positions and a 3A amperage, it's perfect for industrial and commercial applications. With PC Tail termination and Gold Flash contact plating, it ensures secure connections even in harsh environments. The boardlocks mount type and .120" Through Hole mating retention type offer easy and stable installation. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your electronic projects.

