| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-532 |
634-015-263-532
| Heilind Number: | EDA634-015-263-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-532 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and essential component for your connectivity needs. With a robust design and reliable performance, this connector is perfect for various industrial and commercial applications. Featuring a receptacle gender and three rows of contacts, it ensures secure and efficient connectivity. The boardlocks mount type and PC tail termination method guarantee easy installation and stability on your circuit board. Gold flash contact plating and nickel shell plating provide excellent conductivity and durability, making it ideal for high-speed data transmission. With 15 positions and a 4-40 threaded hole mating retention type, it offers ample connectivity options for your devices. Constructed with steel shell material, it can withstand harsh operating environments with an operating temperature range of -55 to 85°C. Upgrade your connectivity setup with this high-quality D-Sub connector, a must-have in your toolkit.

