| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-533 |
634-015-263-533
| Heilind Number: | EDA634-015-263-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-533 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, featuring a robust design for reliable performance. This receptacle, designed for boardlocks mounting, offers seamless integration in various applications. With PC Tail termination method and gold flash contact plating, it ensures efficient signal transmission. Its durable steel shell, plated with nickel, guarantees longevity even in harsh environments. Boasting three rows and fifteen positions, it provides ample connection options. The mating retention type, 4-40 Threaded Standoff, adds to its secure installation. Operating in a wide temperature range from -55 to 85 °C, this connector is suitable for diverse industrial settings. Upgrade your setup with this essential component for seamless data transfer.

