| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-535 |
634-015-263-535
| Heilind Number: | EDA634-015-263-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-535 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. With a robust design and durable construction, this connector is built to last in demanding industrial environments. Featuring 15 gold-plated contacts, it ensures reliable and efficient signal transmission. The PC Tail termination method offers easy and secure installation on your PCB. Its 3A amperage rating and wide operating temperature range make it suitable for a variety of applications. The steel shell with nickel plating provides excellent durability and protection against corrosion. Whether you're designing a new system or upgrading an existing one, our Right Angle D-Sub Connector is the perfect choice for seamless and dependable connectivity.

