| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-540 |
634-015-263-540
| Heilind Number: | EDA634-015-263-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-540 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. Featuring a receptacle gender and three rows of 15 positions each, this connector ensures reliable data transfer. With a durable steel shell and nickel-plated finish, it guarantees long-lasting performance even in harsh environments. The PC tail termination method and boardlocks mount type offer secure and efficient installation. Gold flash contact plating provides optimal signal conductivity, while the 4-40 threaded fixed standoff mating retention type adds stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs.

