| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-541 |
634-015-263-541
| Heilind Number: | EDA634-015-263-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-541 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in industrial and electronic applications. This receptacle features three rows of 15 positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting reliability in harsh environments. The gold flash contact plating offers superior conductivity, while the PC Tail termination method simplifies installation. Mating retention through .120" through hole ensures secure connections. Perfect for boardlocks mounting, this connector operates smoothly in temperatures ranging from -55 to 85 °C. Elevate your connectivity solutions with this essential component.

