| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-542 |
634-015-263-542
| Heilind Number: | EDA634-015-263-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-542 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features three rows for efficient power transmission. With a durable steel shell and gold flash contact plating, it ensures reliable conductivity in any environment. The 15 positions offer ample connectivity options, while the 4-40 threaded hole mating retention type provides secure attachment. Ideal for industrial applications, it can withstand temperatures ranging from -55 to 85°C. Upgrade your connectivity with this high-quality boardlocks-mounted connector.

