| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-543 |
634-015-263-543
| Heilind Number: | EDA634-015-263-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-543 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your device connectivity with our Right Angle D-Sub Connector, a versatile component designed for seamless integration. Featuring a robust steel shell with nickel plating, it ensures durability and optimal signal transmission in various environments. With a 3A amperage rating and gold flash contact plating, it guarantees reliable performance. This receptacle connector, with three rows and 15 positions, offers ample connectivity options. Its boardlocks mount securely, while the PC tail termination method simplifies installation. The mating retention type, 4-40 threaded standoff, adds stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's ideal for industrial use. Upgrade your system with this high-quality connector for efficient data transmission.

