| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-545 |
634-015-263-545
| Heilind Number: | EDA634-015-263-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-545 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for reliable performance, this receptacle features three rows of 15 positions, perfect for complex setups. The durable steel shell, plated with nickel, ensures long-term use even in challenging environments. With a termination method of PC Tail and gold flash contact plating, you can count on efficient signal transmission. Incorporating boardlocks for secure mounting and M3 threaded hole mating retention, this connector offers both stability and ease of installation. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a versatile solution for various applications. Upgrade your connectivity with this high-quality component.

