| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-550 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-550 |
634-015-263-550
| Heilind Number: | EDA634-015-263-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-550 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our premium Right Angle D-Sub Connector, designed for efficient signal transmission. With an amperage rating of 3A, it ensures reliable power delivery. Featuring a receptacle gender and three rows for versatile connectivity, it is ideal for various applications. The 4-40 threaded hole mount type and PC tail termination method guarantee secure and durable installation. Gold flash contact plating and nickel shell plating offer excellent conductivity and corrosion resistance. With 15 positions and a 4-40 threaded fixed standoff mating retention type, it provides stable connections in demanding environments. Crafted from high-quality steel, it is robust and durable, suitable for industrial use. Operating smoothly in temperatures ranging from -55 to 85 °C, it meets the highest standards of performance and reliability in the realm of IO connectors. Elevate your connectivity experience with this essential component.

