| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-551 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-551 |
634-015-263-551
| Heilind Number: | EDA634-015-263-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-551 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a crucial component for high-performance electronic systems. Designed for efficiency, this receptacle features three rows and 15 positions, ensuring seamless data transmission. Its 4-40 threaded hole mount type and PC tail termination method offer secure and reliable installation. With contact plating in gold flash and nickel shell plating, it guarantees optimal signal integrity. Crafted from durable steel and capable of operating in temperatures ranging from -55 to 85°C, this connector is built to withstand harsh environments. Trust in its .120" through hole mating retention type for added stability. Elevate your connectivity solutions with this essential component.

