| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-552 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-552 |
634-015-263-552
| Heilind Number: | EDA634-015-263-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-552 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. Designed for optimal performance, this receptacle features three rows of 15 positions, ensuring seamless data transmission. The 4-40 threaded hole mount type and PC tail termination method offer easy installation and secure connections. With gold flash contact plating and nickel shell plating, durability and conductivity are guaranteed, even in challenging environments. Crafted from steel, the connector withstands temperatures ranging from -55 to 85°C. Elevate your connectivity experience with this essential component.

