| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-553 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-553 |
634-015-263-553
| Heilind Number: | EDA634-015-263-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-553 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for secure and efficient connectivity in your electronic systems. Featuring a receptacle gender and three rows for enhanced performance, this connector ensures reliable contact with an amperage rating of 3 A. With a mount type of 4-40 Threaded Hole and termination method of PC Tail, installation is a breeze. The gold flash contact plating and nickel shell plating guarantee durability and conductivity, while the steel shell material withstands tough operating conditions from -55 to 85 °C. Perfect for a wide range of applications, this connector is a must-have for your connectivity needs.

