| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-555 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-555 |
634-015-263-555
| Heilind Number: | EDA634-015-263-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-555 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This receptacle features a durable steel shell with nickel plating, ensuring reliability in any environment. With 15 gold flash plated positions and a 4-40 threaded hole mount type, it offers secure and efficient PC tail termination. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is ideal for industrial and commercial use. Its M3 threaded hole mating retention type adds an extra level of stability, making it a versatile and essential component in your connectivity solutions. Stay connected with confidence, choose our Right Angle D-Sub Connector for your next project.

