| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-010 |
634-015-274-010
| Heilind Number: | EDA634-015-274-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-010 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performing solution for your connectivity needs. Designed with precision and durability in mind, this connector features a 3A amperage rating, making it suitable for various applications. With a receptacle gender and three rows of 15 positions, it offers ample connectivity options. The Through Hole mount type with PC Tail termination ensures secure and reliable installation. Gold Flash contact plating and Nickel shell plating enhance conductivity and longevity. Constructed with steel shell material, it can withstand harsh operating conditions with an impressive temperature range of -55 to 85°C. Ideal for use in industrial, commercial, and electronic devices, this D-Sub Connector guarantees seamless signal transmission and connectivity. Trust in its quality and performance for your next project.

