| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-011 |
634-015-274-011
| Heilind Number: | EDA634-015-274-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-011 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for high-performance applications, this receptacle features three rows and fifteen positions for optimal signal transfer. With a robust steel shell and gold flash contact plating, it ensures durability and reliability in demanding environments. The through-hole mount type and PC tail termination method provide secure attachment, while the nickel shell plating offers excellent corrosion resistance. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector guarantees uninterrupted functionality. Upgrade your system with this essential component and experience efficient data connectivity like never before.

