| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-012 |
634-015-274-012
| Heilind Number: | EDA634-015-274-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-012 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable component for your connectivity needs. With a 3 A amperage rating, it ensures efficient power transmission in various applications. This receptacle features three rows of 15 positions, offering ample connectivity options. Designed for through-hole mounting with a termination method of PC tail, installation is a breeze. The gold flash contact plating guarantees optimal signal conductivity, while the nickel shell plating ensures durability. Constructed with a steel shell, it can withstand harsh operating environments, with an impressive temperature range of -55 to 85 °C. Perfect for industrial and commercial use, this connector is a must-have for your electronic projects.

