| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-013 |
634-015-274-013
| Heilind Number: | EDA634-015-274-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-013 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. This receptacle features three rows of 15 positions, ensuring seamless data transfer. With a durable steel shell and gold flash contact plating, it guarantees reliable performance even in harsh environments. Its through-hole mount type and PC tail termination method make installation a breeze. Designed for optimal functionality, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications. Upgrade your connectivity with this essential component.

