| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-015 |
634-015-274-015
| Heilind Number: | EDA634-015-274-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-015 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a versatile component designed for seamless integration in various electronic applications. With a sturdy steel shell plated in nickel for durability, this connector offers reliable performance in demanding environments. Featuring 15 gold flash plated contacts, it ensures efficient signal transmission with minimal interference. The receptacle design, suitable for through-hole mounting with PC tail termination, guarantees secure and stable connections. With a 3A amperage rating and an operating temperature range of -55 to 85°C, this connector is ideal for use in industrial and commercial settings. Incorporating a unique M3 threaded hole mating retention type, it provides added security during mating and unmating processes. Upgrade your connectivity solutions with this high-quality D-Sub connector.

