| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-030 |
634-015-274-030
| Heilind Number: | EDA634-015-274-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-030 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for secure and reliable connectivity in electronic assemblies. With a rugged steel shell plated in nickel, this connector offers durability and corrosion resistance. Its 15 gold flash-plated contacts ensure optimal signal transmission, while the PC tail termination method simplifies installation on printed circuit boards. Designed for high-performance applications, it can handle up to 3A of current and operates flawlessly in temperatures ranging from -55 to 85 °C. Featuring a 3-row configuration and mating retention with 4-40 threaded fixed standoffs, this receptacle guarantees a stable and efficient connection. Perfect for IO connectors and D-sub applications, it meets the highest industry standards for quality and precision. Trust in this connector for seamless data transmission in your electronic devices.

