| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-031 |
634-015-274-031
| Heilind Number: | EDA634-015-274-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-031 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating, ensuring long-lasting reliability in industrial environments. With a 3 A amperage rating and gold flash contact plating, it guarantees efficient power transmission. Its boardlocks mount securely for easy installation, while the PC tail termination method offers a stable connection. Boasting 15 positions across three rows, it accommodates multiple signals with ease. The mating retention type of .120" through hole further enhances its stability. Operating flawlessly in a wide temperature range from -55 to 85 °C, it's suitable for various applications. Upgrade your equipment with this high-quality connector for seamless performance.

