| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-032 |
634-015-274-032
| Heilind Number: | EDA634-015-274-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-032 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Right Angle D-Sub Connector. Engineered for optimal power transmission, it features a robust steel shell with nickel plating for durability. The 15 gold flash-plated contacts ensure reliable data transfer, even in demanding environments. With a 3A amperage rating and a wide operating temperature range of -55 to 85°C, this connector is suitable for various industrial applications. Its boardlocks mount type and PC tail termination method provide secure and easy installation. Designed for versatility, it offers 3 rows of 5 positions each, making it ideal for multi-pin connections. The mating retention type of 4-40 Threaded Hole further enhances its stability. Upgrade your systems with this essential component for seamless connectivity.

