| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-033 |
634-015-274-033
| Heilind Number: | EDA634-015-274-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-033 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, perfect for efficient data transmission in industrial settings. Featuring a durable steel shell with nickel plating, it ensures reliable performance even in harsh environments. With 15 positions and 3A amperage, it offers versatile connectivity options. The PC Tail termination method and gold flash contact plating guarantee secure and stable connections. Its boardlocks mount type and mating retention type with 4-40 threaded standoff provide easy installation and maintenance. Operating smoothly at temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Non-RoHS compliant.

