| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-035 |
634-015-274-035
| Heilind Number: | EDA634-015-274-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-035 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration into electronic devices. With a 3A amperage rating and a receptacle gender, it ensures reliable power and signal transmission. Featuring three rows for efficient organization, it is equipped with Boardlocks for secure mounting. The PC Tail termination method, along with Gold Flash contact plating, guarantees optimal conductivity. Constructed with durable steel shell material and Nickel plating, it offers robust protection in various environments. Boasting 15 positions for versatile connectivity, it is ideal for use in demanding industrial applications. The mating retention type, M3 Threaded Hole, further enhances its stability. With an operating temperature range of -55 to 85°C, it is suitable for a wide range of operating conditions. Upgrade your connectivity solutions with this high-performance D-Sub Connector.

