| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-040 |
634-015-274-040
| Heilind Number: | EDA634-015-274-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-040 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing a versatile solution for your connectivity needs, this Right Angle D-Sub Connector offers reliable performance in a compact design. With a 3A amperage rating, it is suitable for a variety of applications. The receptacle gender and three-row configuration ensure seamless integration into your setup, while the boardlocks mount type provides secure installation. Featuring PC Tail termination and gold flash contact plating, it guarantees efficient signal transmission. The nickel shell plating and steel shell material offer durability in demanding environments. With 15 positions and a mating retention type of 4-40 Threaded Fixed Standoff, this connector provides ample connectivity options. Operating smoothly in temperatures ranging from -55 to 85°C, it is a dependable choice for industrial and commercial use. Upgrade your connections with this high-quality D-Sub Connector.

