| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-041 |
634-015-274-041
| Heilind Number: | EDA634-015-274-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-041 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. Featuring a receptacle gender and three rows for optimal signal transmission, this connector ensures reliability in high-amperage applications. Its boardlock mount type and PC tail termination method offer secure attachment to circuit boards, while gold flash contact plating guarantees efficient conductivity. With a durable steel shell plated in nickel, it withstands harsh operating conditions from -55 to 85 °C. Perfect for industrial and commercial use, this connector is a vital component in maintaining smooth data and power transmission.

