| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-043 |
634-015-274-043
| Heilind Number: | EDA634-015-274-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-043 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a versatile and durable solution for your connectivity needs. With a 3 A amperage rating, this receptacle guarantees reliable power transmission. Featuring three rows of 15 gold flash-plated contacts, it ensures secure and high-speed data transfer. Its boardlocks mount type and PC tail termination method offer easy and stable installation on your circuit board. Constructed with a nickel-plated steel shell, it provides robust protection against external elements. With an operating temperature range of -55 to 85 °C, it is suitable for a wide range of environments. Trust in this connector for seamless and efficient connectivity in your electronic devices.

