| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-045 |
634-015-274-045
| Heilind Number: | EDA634-015-274-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-045 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Right Angle D-Sub Connector. Designed for seamless integration, this receptacle features three rows of 15 positions, ensuring reliable data transmission. With a durable steel shell and nickel plating, it offers robust protection against environmental factors. The gold flash contact plating guarantees high conductivity, while the PC tail termination method simplifies installation on your PCB. Boardlocks provide secure mounting, perfect for industrial applications. Its M3 threaded hole mating retention type adds versatility, allowing for easy assembly. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is ideal for demanding environments. Upgrade your setup with this essential component, providing a dependable link for your connectivity needs.

