| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-050 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-050 |
634-015-274-050
| Heilind Number: | EDA634-015-274-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-050 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for high-performance applications, this receptacle features a durable steel shell with nickel plating for optimal protection against corrosion. With 15 gold flash plated contacts, it ensures reliable conductivity even in demanding environments. Its 4-40 threaded hole mount type and PC tail termination method offer easy and secure installation. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of industrial settings. Trust in this connector for seamless and stable connections in your electronic systems.

