| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-051 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-051 |
634-015-274-051
| Heilind Number: | EDA634-015-274-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-051 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This receptacle features a durable steel shell with nickel plating, ensuring longevity and reliability. With a 4-40 threaded hole mount type and PC tail termination method, installation is secure and straightforward. Its 15 gold flash plated contacts guarantee excellent conductivity, while its 3 A amperage rating caters to power-intensive needs. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your connectivity requirements. Whether for industrial, commercial, or personal use, trust in the quality and efficiency of our D-Sub Connector for seamless data transfer and signal integrity.

