| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-052 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-052 |
634-015-274-052
| Heilind Number: | EDA634-015-274-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-052 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. Featuring a receptacle gender and three rows for efficient data transmission, this connector offers a secure and reliable link. With a 4-40 Threaded Hole mount type and PC Tail termination method, installation is seamless. The gold flash contact plating ensures high conductivity, while the nickel shell plating provides durability. With fifteen positions available, it accommodates multiple connections. Mating retention via a 4-40 Threaded Hole adds stability. Constructed with steel shell material, it withstands harsh environments. Operating temperature range of -55 to 85 °C makes it suitable for diverse settings. Upgrade your connectivity solutions with this essential component.

