| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-053 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-053 |
634-015-274-053
| Heilind Number: | EDA634-015-274-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-053 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This receptacle boasts a durable construction with steel shell material, ensuring reliable performance even in demanding environments. Featuring 15 positions and three rows, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method facilitate easy installation. With gold flash contact plating and nickel shell plating, it guarantees optimal signal transfer and corrosion resistance. Mating retention is secured with a 4-40 threaded standoff, enhancing stability. Operable in temperatures ranging from -55 to 85°C, this connector is suited for a wide range of applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this high-quality component.

