| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-510 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-510 |
634-015-274-510
| Heilind Number: | EDA634-015-274-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-510 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for high-performance applications. Featuring a robust steel shell with nickel plating, this connector ensures durability and reliable signal transmission. With a 3A amperage rating, it is suitable for a wide range of power and data applications. Its receptacle gender and 15 positions make it compatible with various cable assemblies, while the through-hole mount type with PC tail termination offers easy and secure installation. Gold flash contact plating guarantees excellent conductivity over time, even in demanding environments with an operating temperature range of -55 to 85°C. The 4-40 threaded fixed standoff mating retention type provides added stability in critical setups. Perfect for professional use in industrial, aerospace, and telecommunications settings, this connector is a must-have for your connectivity arsenal. Elevate your connections with our high-quality D-Sub Connector today.

