| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-515 |
634-015-274-515
| Heilind Number: | EDA634-015-274-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-515 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in various applications. Featuring a sturdy steel shell with Nickel plating, this receptacle ensures durability and reliable signal transmission. With a 3A amperage rating and Gold Flash contact plating, it delivers high conductivity and signal integrity. Its through-hole mount type and PC tail termination method offer easy installation and secure soldering. The connector's three rows and 15 positions provide ample connectivity options, while the M3 threaded hole mating retention type ensures a stable connection. Operating efficiently in temperatures ranging from -55 to 85°C, it's suitable for use in harsh environments. Elevate your connectivity experience with this high-quality D-Sub Connector.

