| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-530 |
634-015-274-530
| Heilind Number: | EDA634-015-274-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-530 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for your electronic connections. With a rugged steel shell and reliable nickel plating, this connector ensures durability in various operating environments, from -55 to 85°C. Featuring three rows with a total of 15 gold flash-plated positions, it guarantees secure and high-quality signal transmission. The receptacle design, along with PC tail termination and boardlocks for easy installation, makes it ideal for a wide range of applications. Additionally, the 4-40 threaded fixed standoff ensures stable mating retention. Trust in this connector for seamless and efficient connectivity in your projects.

