| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-532 |
634-015-274-532
| Heilind Number: | EDA634-015-274-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-532 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity needs with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features three amperage capacity, perfect for various electronic applications. With three rows and a secure boardlocks mount type, it ensures stable connections on your PCB. The PC Tail termination method and Gold Flash contact plating guarantee reliable signal transmission, while the Nickel shell plating adds durability. Offering 15 positions and a mating retention type with 4-40 Threaded Hole, it ensures a secure fit. Crafted from robust steel and with an operating temperature range of -55 to 85 °C, this connector is built to withstand harsh environments. Upgrade your connectivity setup today with this essential component.

