| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-533 |
634-015-274-533
| Heilind Number: | EDA634-015-274-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-533 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle features a 3A amperage and is designed for boardlocks mounting. With a PC Tail termination method, it ensures secure and reliable connections. The gold flash contact plating and nickel shell plating guarantee excellent conductivity and durability. With three rows and 15 positions, it offers ample connectivity options. Mating retention is facilitated by a 4-40 threaded standoff. Constructed with steel shell material, it can withstand extreme temperatures ranging from -55 to 85°C. Perfect for various applications, this connector is a must-have in your inventory.

