| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-540 |
634-015-274-540
| Heilind Number: | EDA634-015-274-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-540 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features a durable steel shell with nickel plating for reliable signal transmission. With a 3A amperage rating and gold flash contact plating, it ensures efficient power delivery. Ideal for boardlocks mounting, it offers secure attachment to your PCB. With 15 positions and three rows, it provides ample connectivity options. Its PC tail termination method simplifies installation, while the 4-40 threaded fixed standoff ensures stable mating retention. Operating flawlessly in temperatures ranging from -55 to 85°C, it's suitable for diverse environments. Upgrade your setup with this essential connector for seamless data transmission.

