| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-541 |
634-015-274-541
| Heilind Number: | EDA634-015-274-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-541 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle features three rows with PC Tail termination, allowing for secure and efficient boardlocks mounting. With a robust steel shell plated in nickel and gold flash contacts, it offers reliable performance in various environments. Designed for durability, it can withstand temperatures ranging from -55 to 85 °C, making it suitable for a wide range of applications. With 15 positions and a mating retention type of .120" through hole, it ensures a secure and stable connection. Upgrade your setup with this high-quality connector, perfect for IO and D-Sub applications.

