| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-542 |
634-015-274-542
| Heilind Number: | EDA634-015-274-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-542 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features three rows and 15 positions, perfect for high-density applications. With a durable steel shell and reliable PC Tail termination method, it ensures secure and stable connections. The gold flash contact plating and nickel shell plating offer excellent conductivity and corrosion resistance. Its boardlock mount type and 4-40 threaded hole mating retention type provide easy and secure installation. Operating within a wide temperature range of -55 to 85 °C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this high-quality D-Sub connector.

