| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-543 |
634-015-274-543
| Heilind Number: | EDA634-015-274-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-543 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. Featuring a receptacle gender and three rows for optimal signal transmission, this connector boasts a robust construction with boardlocks for secure mounting. Its PC Tail termination method and gold flash contact plating ensure reliable performance, while the nickel-plated steel shell offers durability. With fifteen positions and a 4-40 threaded standoff mating retention type, it guarantees a strong and stable connection. Operating efficiently in a wide temperature range of -55 to 85 °C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.

