| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-545 |
634-015-274-545
| Heilind Number: | EDA634-015-274-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-545 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating for reliable signal transmission. With a PC Tail termination method and gold flash contact plating, it ensures secure and efficient connections. Perfect for high-demand applications, it can handle up to 3A of current. Its 15 positions, spread across three rows, offer ample connectivity options. The boardlocks mount type and M3 threaded hole mating retention type provide sturdy attachment to your device. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is a dependable choice for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.

