| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-550 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-550 |
634-015-274-550
| Heilind Number: | EDA634-015-274-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-550 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of applications. This robust receptacle features three rows for efficient signal transmission, with a durable 4-40 Threaded Hole mount type for secure installation. The PC Tail termination method ensures reliable contact, while Gold Flash contact plating and Nickel shell plating guarantee optimal conductivity and corrosion resistance. With 15 positions available, this connector offers ample versatility in your setup. Its steel shell construction and wide operating temperature range of -55 to 85 °C make it suitable for demanding environments. Trust in this essential component for high-performance connectivity solutions.

