| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-551 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-551 |
634-015-274-551
| Heilind Number: | EDA634-015-274-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-551 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a vital component for secure and efficient electrical connections. Designed for high performance, this receptacle features three amperage capacity, making it suitable for various applications. With three rows of 15 positions, it offers ample connectivity options. The 4-40 threaded hole mount type ensures easy and reliable installation, while the PC tail termination method guarantees stable connections. Gold flash contact plating and nickel shell plating enhance conductivity and durability. Crafted from steel, the connector is robust and reliable, withstanding operating temperatures ranging from -55 to 85 °C. Whether for industrial machinery, telecommunications, or aerospace systems, this connector is a dependable choice for your connectivity needs.

