| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-552 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-552 |
634-015-274-552
| Heilind Number: | EDA634-015-274-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-552 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This receptacle features high-quality construction with gold flash contact plating and nickel shell plating for reliable signal transmission. With three rows and fifteen positions, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method ensure secure and durable installation. Made of steel, this connector is robust and durable, suitable for a wide operating temperature range of -55 to 85°C. Upgrade your connectivity solutions with this versatile D-Sub connector.

