| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-553 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-553 |
634-015-274-553
| Heilind Number: | EDA634-015-274-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-553 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and high-performance solution for your connectivity needs. With a robust design and gold flash contact plating, this connector ensures reliable signal transmission in demanding applications. Featuring a receptacle gender and three rows of 15 positions each, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method allow for secure and easy installation. Crafted from durable steel with nickel shell plating, it guarantees long-lasting durability even in harsh environments. With an operating temperature range of -55 to 85 °C, it is suitable for a wide range of industrial and commercial settings. Whether you're connecting data, power, or control signals, this D-Sub connector is the perfect choice for your project.

