| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-555 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-555 |
634-015-274-555
| Heilind Number: | EDA634-015-274-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-555 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, crafted for seamless connectivity in a variety of applications. This receptacle, featuring three rows and a 4-40 threaded hole mount type, guarantees secure attachment with effortless PC tail termination. Boasting durable construction with steel shell material and nickel plating, it ensures reliable performance even in challenging environments. With a gold flash contact plating for enhanced conductivity, this connector accommodates 15 positions with a 3A amperage rating. Its M3 threaded hole mating retention type further reinforces stability. Operating efficiently in temperatures ranging from -55 to 85°C, this versatile component is a must-have in your connectivity arsenal. Trust in its quality and precision for all your D-Sub connector needs.

