| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-010 |
634-015-363-010
| Heilind Number: | EDA634-015-363-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-010 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, featuring a robust design tailored for high-performance applications. This receptacle, with three rows and a total of 15 positions, ensures secure and efficient connections in your electronic setups. With a durable steel shell plated with nickel, it guarantees long-lasting reliability even in harsh environments. The gold-plated contacts offer excellent conductivity, while the PC tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your industrial or commercial projects. Its 4-40 Threaded Fixed Standoff mating retention type further enhances stability, making it an essential component for your IO connectivity needs. Upgrade your systems with confidence, knowing that our D-Sub Connector delivers uncompromising quality and performance.

