| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-011 |
634-015-363-011
| Heilind Number: | EDA634-015-363-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-011 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. Featuring a 3 A amperage rating and a receptacle gender, this connector ensures reliable power and data transmission. With three rows and 15 positions, it offers ample connectivity options. The through-hole mount type (.120") and PC tail termination method guarantee secure and convenient installation. Gold contact plating and nickel shell plating provide optimal conductivity and durability. Constructed with steel shell material, it withstands harsh operating environments, with an extended temperature range of -55 to 85 °C. Perfect for a variety of industrial and commercial applications, this connector is a versatile and essential component for your project.

